There are no models available for this part yet.
Overview of FH2 by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FH2 by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FH2
|
Avnet Americas | Glass Passivated High Efficiency Rectifier 1A 100V 2-Pin SOD-123FL T/R - Tape and Reel (Alt: FH2) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0406 | Buy Now |
CAD Models for FH2 by Surge Components Inc
Part Data Attributes for FH2 by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
SOD-123FL, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for FH2
This table gives cross-reference parts and alternative options found for FH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLHM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FH2 vs ES1BLHM2G |
G1BFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FH2 vs G1BFSF2 |
ES1BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FH2 vs ES1BF |
RGP10BZ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | FH2 vs RGP10BZ |
HS1BLRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FH2 vs HS1BLRVG |
GF1B/17-GSI-T70 | Rectifier Diode, | Taitron Components Inc | FH2 vs GF1B/17-GSI-T70 |
FS1B | Rectifier Diode, | Surge Components Inc | FH2 vs FS1B |
ES1BLHRFG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FH2 vs ES1BLHRFG |
US1B | Rectifier Diode, | Continental Device India Ltd | FH2 vs US1B |
S1A0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM) | Daco Semiconductor Co Ltd | FH2 vs S1A0 |
Related Parts for FH2
-
SM4007Rectifier Diodes
-
STM8S103F3P6TRMicrocontrollers
-
1734451-1Headers and Edge Type Connectors
-
TPS79718QDCKRQ1Linear Regulator ICs
-
TPS3805H33QDCKREPPower Management Circuits
-
43030-0008Terminals and Terminal Blocks
-
SN74AUC1G126DCKRBus Driver/Transceivers
-
TS5A4597DCKRMultiplexers or Switches
-
2SC3420Power Bipolar Transistors