Part Details for SR1050S by Rectron Semiconductor
Overview of SR1050S by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1050S
SR1050S CAD Models
SR1050S Part Data Attributes
|
SR1050S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1050S
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SR1050S
This table gives cross-reference parts and alternative options found for SR1050S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1050S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRA1002G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | SR1050S vs FRA1002G |
FRAF1001GR | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | SR1050S vs FRAF1001GR |
MGBR10V50L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SR1050S vs MGBR10V50L-TA3-T |
MGBR10V50G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SR1050S vs MGBR10V50G-TA3-T |
MBRB1050-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | SR1050S vs MBRB1050-BP-HF |
MBRB1050-TP-HF | Rectifier Diode, | Micro Commercial Components | SR1050S vs MBRB1050-TP-HF |
FRAF1001G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | SR1050S vs FRAF1001G |
SR1050R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SR1050S vs SR1050R |