Part Details for FRAF1001G by Taiwan Semiconductor
Overview of FRAF1001G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FRAF1001G
FRAF1001G CAD Models
FRAF1001G Part Data Attributes
|
FRAF1001G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FRAF1001G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 10A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for FRAF1001G
This table gives cross-reference parts and alternative options found for FRAF1001G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRAF1001G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR10V50G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FRAF1001G vs MGBR10V50G-TA3-T |
MBRB1050-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | FRAF1001G vs MBRB1050-BP-HF |
SR1050S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | FRAF1001G vs SR1050S |
FRA1001G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | FRAF1001G vs FRA1001G |
SR1050R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | FRAF1001G vs SR1050R |
MBRB1050-TP-HF | Rectifier Diode, | Micro Commercial Components | FRAF1001G vs MBRB1050-TP-HF |