Part Details for SR1020A by Uniohm Corp
Overview of SR1020A by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1020A
SR1020A CAD Models
SR1020A Part Data Attributes
|
SR1020A
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
SR1020A
Uniohm Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SR1020A
This table gives cross-reference parts and alternative options found for SR1020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC8H065CT | 650 V, 8 A dual High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | SR1020A vs STPSC8H065CT |
SK20150C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SR1020A vs SK20150C |
SB16-100RM-QR-B | 16A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SR1020A vs SB16-100RM-QR-B |
MBRF3030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | SR1020A vs MBRF3030CT |
S9003P2CT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | SR1020A vs S9003P2CT |
SBR60A60CTF | Rectifier Diode, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | SR1020A vs SBR60A60CTF |
MBRF60L45CTG | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC, CASE 221D-03, TO-220FP, 3 PIN | onsemi | SR1020A vs MBRF60L45CTG |
SR1080C-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Rectron Semiconductor | SR1020A vs SR1080C-C |
48CTQ060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SR1020A vs 48CTQ060 |
MBRP3010NTU_NL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SR1020A vs MBRP3010NTU_NL |