Part Details for SR1080C-C by Rectron Semiconductor
Overview of SR1080C-C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1080C-C
SR1080C-C CAD Models
SR1080C-C Part Data Attributes
|
SR1080C-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1080C-C
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR1080C-C
This table gives cross-reference parts and alternative options found for SR1080C-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1080C-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC8H065CT | 650 V, 8 A dual High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | SR1080C-C vs STPSC8H065CT |
SK20150C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SR1080C-C vs SK20150C |
SB16-100RM-QR-B | 16A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SR1080C-C vs SB16-100RM-QR-B |
MBRF3030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | SR1080C-C vs MBRF3030CT |
S9003P2CT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | SR1080C-C vs S9003P2CT |
SBR60A60CTF | Rectifier Diode, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | SR1080C-C vs SBR60A60CTF |
MBRF60L45CTG | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC, CASE 221D-03, TO-220FP, 3 PIN | onsemi | SR1080C-C vs MBRF60L45CTG |
48CTQ060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SR1080C-C vs 48CTQ060 |
MBRP3010NTU_NL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SR1080C-C vs MBRP3010NTU_NL |
DGSK20-022A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | SR1080C-C vs DGSK20-022A |