There are no models available for this part yet.
Overview of SR0603JR-7T7R5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0603JR-7T7R5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SR0603JR-7T7R5L-ND
|
DigiKey | RES 7.5 OHM 5% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0378 | Buy Now | |
DISTI #
SR0603JR-7T7R5L
|
Avnet Americas | Resistor Thick Film 7.5Ohm 5% 0603 2-Pin Paper T/R - Tape and Reel (Alt: SR0603JR-7T7R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now | |
DISTI #
603-SR0603JR-7T7R5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5 Ohms 1/4 W 0603 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0075 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 7.5 Ohms 5% 1/4W 200PPM AEC-Q200 S | 0 |
|
$0.0232 / $0.0283 | RFQ |
CAD Models for SR0603JR-7T7R5L by YAGEO Corporation
Part Data Attributes for SR0603JR-7T7R5L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for SR0603JR-7T7R5L
This table gives cross-reference parts and alternative options found for SR0603JR-7T7R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603JR-7T7R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T7R5L vs RPGW16-7R5JB |
NRCPS06J7R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603JR-7T7R5L vs NRCPS06J7R5TRQYF |
RBX16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T7R5L vs RBX16-7R5JB |
RBX16-7R5JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T7R5L vs RBX16-7R5JTP |
ERJPA3J7R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603JR-7T7R5L vs ERJPA3J7R5V |
RPCH16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T7R5L vs RPCH16-7R5JB |
RPC167R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T7R5L vs RPC167R5JB |
MK06S7R5JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603JR-7T7R5L vs MK06S7R5JTL |
RMCH16-7R5JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T7R5L vs RMCH16-7R5JTP |
ERJUP3J7R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603JR-7T7R5L vs ERJUP3J7R5V |