Part Details for RPGW16-7R5JB by Kamaya Inc
Overview of RPGW16-7R5JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW16-7R5JB
RPGW16-7R5JB CAD Models
RPGW16-7R5JB Part Data Attributes
|
RPGW16-7R5JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW16-7R5JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPGW16-7R5JB
This table gives cross-reference parts and alternative options found for RPGW16-7R5JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16-7R5JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06J7R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPGW16-7R5JB vs NRCPS06J7R5TRQYF |
RBX16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-7R5JB vs RBX16-7R5JB |
RBX16-7R5JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-7R5JB vs RBX16-7R5JTP |
ERJPA3J7R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16-7R5JB vs ERJPA3J7R5V |
RPCH16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-7R5JB vs RPCH16-7R5JB |
RPC167R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-7R5JB vs RPC167R5JB |
MK06S7R5JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPGW16-7R5JB vs MK06S7R5JTL |
RMCH16-7R5JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-7R5JB vs RMCH16-7R5JTP |
SR0603JR-7T7R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RPGW16-7R5JB vs SR0603JR-7T7R5L |
ERJUP3J7R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16-7R5JB vs ERJUP3J7R5V |