Part Details for SPX432M/TR by Sipex Corporation
Results Overview of SPX432M/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX432M/TR Information
SPX432M/TR by Sipex Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX432M/TR
SPX432M/TR CAD Models
SPX432M/TR Part Data Attributes
|
SPX432M/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX432M/TR
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TSSOP, TO-236 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2524 V | |
Output Voltage-Min | 1.2276 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for SPX432M/TR
This table gives cross-reference parts and alternative options found for SPX432M/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX432M/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV431AIMF | Texas Instruments | Check for Price | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85 | SPX432M/TR vs LMV431AIMF |
SPX432M-L/TR | MaxLinear Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | SPX432M/TR vs SPX432M-L/TR |
SPX432AM | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | SPX432M/TR vs SPX432AM |
TLVH432BCDBZR | Texas Instruments | $0.4178 | 0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | SPX432M/TR vs TLVH432BCDBZR |
TLVH432BCDBZTG4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | SPX432M/TR vs TLVH432BCDBZTG4 |
SPX432M | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | SPX432M/TR vs SPX432M |
TLVH432BCDBZT | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | SPX432M/TR vs TLVH432BCDBZT |
TLVH432CDBZRG4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | SPX432M/TR vs TLVH432CDBZRG4 |