Part Details for SPX431CN by Sipex Corporation
Overview of SPX431CN by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX431CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE REGULATOR | 605 |
|
$0.1540 / $0.3300 | Buy Now |
Part Details for SPX431CN
SPX431CN CAD Models
SPX431CN Part Data Attributes:
|
SPX431CN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX431CN
Sipex Corporation
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-226AA, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-226AA, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.545 V | |
Output Voltage-Min | 2.445 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 80.16 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for SPX431CN
This table gives cross-reference parts and alternative options found for SPX431CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX431CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX431CM5/TR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX431CN vs SPX431CM5/TR |
SPX431CS/TR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SPX431CN vs SPX431CS/TR |
SPX431CS | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SPX431CN vs SPX431CS |
SPX431CN-L | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, TO-226AA, TO-92, 3 PIN | Exar Corporation | SPX431CN vs SPX431CN-L |
SPX431CS-L | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Exar Corporation | SPX431CN vs SPX431CS-L |
SPX431CM5-L | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX431CN vs SPX431CM5-L |