Part Details for SPX1587AT by Sipex Corporation
Overview of SPX1587AT by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1587AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE REGULATOR | 13813 |
|
$0.3780 / $1.0800 | Buy Now |
|
Quest Components | VOLTAGE REGULATOR (Also Known As: SPX1587AT/TR) | 13813 |
|
$0.3780 / $1.0800 | Buy Now |
Part Details for SPX1587AT
SPX1587AT CAD Models
SPX1587AT Part Data Attributes
|
SPX1587AT
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1587AT
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263AA, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9.015 mm |
Alternate Parts for SPX1587AT
This table gives cross-reference parts and alternative options found for SPX1587AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1587AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1587AT/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN | Sipex Corporation | SPX1587AT vs SPX1587AT/TR |
SPX1587AT-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Exar Corporation | SPX1587AT vs SPX1587AT-L/TR |