Part Details for SPX1117M3 by Sipex Corporation
Overview of SPX1117M3 by Sipex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPX1117M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.25 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, 3 Pin Plastic SMT | 6628 |
|
$0.0972 / $0.2430 | Buy Now |
|
Quest Components | 1.25 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, 3 Pin Plastic SMT | 480 |
|
$0.2430 / $0.8100 | Buy Now |
|
Rochester Electronics | SPX1117 - Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2978 |
|
$0.1080 / $0.1270 | Buy Now |
Part Details for SPX1117M3
SPX1117M3 CAD Models
SPX1117M3 Part Data Attributes:
|
SPX1117M3
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1117M3
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.3 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |