-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPW47N60CFD
|
Mouser Electronics | MOSFET N-Ch 600V 46A TO247-3 CoolMOS CFD RoHS: Compliant | 220 |
|
$11.3600 / $16.4600 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247 | 2 |
|
$17.5650 | Buy Now |
DISTI #
SPW47N60CFD
|
TME | Transistor: N-MOSFET, unipolar, 600V, 29A, 417W, PG-TO247-3 Min Qty: 1 | 0 |
|
$19.6900 / $27.6300 | RFQ |
|
Chip1Cloud | MOSFET N-CH 600V 46A TO-247 | 16735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPW47N60CFD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPW47N60CFD
Infineon Technologies AG
Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AA | |
Package Description | GREEN, PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 46 A | |
Drain-source On Resistance-Max | 0.083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Pulsed Drain Current-Max (IDM) | 115 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPW47N60CFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPW47N60CFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCH47N60F_F133 | N-Channel SuperFET® FRFET® MOSFET 600V, 47A, 73mΩ, TO-247 3L, 3600-RAIL | onsemi | SPW47N60CFD vs FCH47N60F_F133 |
FCH47N60F | Power Field-Effect Transistor | onsemi | SPW47N60CFD vs FCH47N60F |
FCH47N60F-F133 | Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 47 A, 73 mΩ, TO-247, TO-247 3L, 450-TUBE | onsemi | SPW47N60CFD vs FCH47N60F-F133 |
SPW47N60CFDFKSA1 | Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | SPW47N60CFD vs SPW47N60CFDFKSA1 |
FCH47N60F-F085 | N-Channel MOSFET 600V, 47A, 75mΩ, TO-247 3L, 450-TUBE, Automotive Qualified | onsemi | SPW47N60CFD vs FCH47N60F-F085 |