Part Details for FCH47N60F-F085 by onsemi
Overview of FCH47N60F-F085 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FCH47N60F-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0849
|
Newark | Nmos To247 600V 47 Mohm/Tube Rohs Compliant: Yes |Onsemi FCH47N60F-F085 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FCH47N60F-F085
|
Avnet Americas | Trans MOSFET N-CH 600V 47A 3-Pin TO-247 Rail - Rail/Tube (Alt: FCH47N60F-F085) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1216 Partner Stock |
|
$8.4716 | Buy Now |
DISTI #
FCH47N60F-F085
|
Avnet Americas | Trans MOSFET N-CH 600V 47A 3-Pin TO-247 Rail - Rail/Tube (Alt: FCH47N60F-F085) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 397 Partner Stock |
|
$11.1352 / $13.2904 | Buy Now |
DISTI #
FCH47N60F-F085
|
TME | Transistor: N-MOSFET, unipolar, 600V, 47A, 417W, TO247 Min Qty: 1 | 0 |
|
$15.2700 / $21.2900 | RFQ |
|
Flip Electronics | Stock, ship today | 1216 |
|
RFQ |
Part Details for FCH47N60F-F085
FCH47N60F-F085 CAD Models
FCH47N60F-F085 Part Data Attributes
|
FCH47N60F-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH47N60F-F085
onsemi
N-Channel MOSFET 600V, 47A, 75mΩ, TO-247 3L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCH47N60F-F085
This table gives cross-reference parts and alternative options found for FCH47N60F-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH47N60F-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCH47N60F | Power Field-Effect Transistor, 47A I(D), 600V, 0.073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Fairchild Semiconductor Corporation | FCH47N60F-F085 vs FCH47N60F |
FCH47N60F_F085 | 600V, 47A, 66mΩ, TO-247 N-Channel SuperFET™, TO-247 3L, 3600-RAIL | onsemi | FCH47N60F-F085 vs FCH47N60F_F085 |
FCH47N60F-F133 | Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 47 A, 73 mΩ, TO-247, TO-247 3L, 450-TUBE | onsemi | FCH47N60F-F085 vs FCH47N60F-F133 |
SPW47N60CFDFKSA1 | Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | FCH47N60F-F085 vs SPW47N60CFDFKSA1 |