Part Details for SPVT210101 by Alps Alpine Co Ltd
Overview of SPVT210101 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVT210101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.2120 / $0.2490 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.05A, 20VDC, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 2000 |
|
$0.5880 / $1.6800 | Buy Now |
|
LCSC | SMD Multi-Directional Switches ROHS | 6555 |
|
$0.0795 / $0.1178 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.2120 / $0.2490 | Buy Now |
Part Details for SPVT210101
SPVT210101 CAD Models
SPVT210101 Part Data Attributes:
|
SPVT210101
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVT210101
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 20VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 4.7 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 5.6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |