Part Details for SPVR120100 by Alpine Electronics (Asia) Ltd
Results Overview of SPVR120100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPVR120100 Information
SPVR120100 by Alpine Electronics (Asia) Ltd is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SPVR120100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVR120100
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SP 0.001A T/R - Tape and Reel (Alt: SPVR120100) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
86999051
|
Verical | Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R Min Qty: 30 Package Multiple: 1 | Americas - 30 |
|
$2.5124 | Buy Now |
DISTI #
SMC-spvr120100
|
Sensible Micro Corporation | Rohs2(Ship Within 1Day) - D/C RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1400 |
|
$0.4680 / $0.5070 | RFQ |
DISTI #
SPVR120100
|
Avnet Abacus | Electromechanical Switch Detect Switch NO SP 0001A TR (Alt: SPVR120100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 30 |
|
$0.4980 / $0.5350 | Buy Now |