Part Details for SPVR110100 by Alpine Electronics (Asia) Ltd
Overview of SPVR110100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVR110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8916 |
|
$0.4004 / $1.8200 | Buy Now | |
DISTI #
C1S111900059183
|
Chip1Stop | Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant pbFree: No Container: Cut Tape | 18 |
|
$0.6240 / $0.6770 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 38 |
|
$0.4980 / $0.5350 | Buy Now |