Part Details for SPVQA10402 by Alps Alpine Co Ltd
Overview of SPVQA10402 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPVQA10402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$0.6720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6260 / $1.3100 | Buy Now |
Part Details for SPVQA10402
SPVQA10402 CAD Models
SPVQA10402 Part Data Attributes
|
SPVQA10402
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVQA10402
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 12VDC, 2.1mm, Press Fit Terminal, Plunger Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Actuator Travel | 2.1 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 9.96 mm | |
Body Length or Diameter | 15.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.5 N | |
Operating Position | 0.142 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Pre-Travel-Max | 0.5 mm | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.071 inch | |
Termination Type | PRESS FIT |