Part Details for SPVQ910205 by Alpine Electronics (Asia) Ltd
Overview of SPVQ910205 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ910205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ910205
|
Avnet Americas | Switch Detector 50mA 26VDC 1N DPDT Through Hole Tray - Trays (Alt: SPVQ910205) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tray | 0 |
|
$0.9828 | Buy Now |
DISTI #
SPVQ910205
|
Avnet Abacus | (Alt: SPVQ910205) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |