Part Details for SPVQ8H0100 by Alpine Electronics (Asia) Ltd
Overview of SPVQ8H0100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ8H0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ8H0100
|
Avnet Americas | Switch Detector 0.1A 12VDC 4.7N N.O. Cable Mount - Trays (Alt: SPVQ8H0100) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$1.8900 | Buy Now |
DISTI #
688-SPVQ8H0100
|
Mouser Electronics | Detector Switches Normal Open/Actuator/Body type-A RoHS: Compliant | 0 |
|
$2.4300 / $4.6500 | Order Now |
DISTI #
61692817
|
Verical | SPVQ8H0100 Min Qty: 22 Package Multiple: 1 | Americas - 287 |
|
$2.7832 / $3.4888 | Buy Now |
DISTI #
C1S111900112242
|
Chip1Stop | Detector Switch pbFree: Yes Container: Tray | 48 |
|
$1.9300 / $2.0900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 287 |
|
$2.0820 / $4.1050 | Buy Now |