Part Details for SPVQ740400 by Alps Alpine Co Ltd
Overview of SPVQ740400 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPVQ740400
SPVQ740400 CAD Models
SPVQ740400 Part Data Attributes
|
SPVQ740400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVQ740400
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, Solder Terminal, Push Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSH TYPE | |
Body Breadth | 5.4 mm | |
Body Height | 6.7 mm | |
Body Length or Diameter | 14.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |