Part Details for SPVQ4H1300 by Alpine Electronics (Asia) Ltd
Overview of SPVQ4H1300 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ4H1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ4H1300
|
Avnet Americas | Switch Detector 1POS 0.1A 12VDC 3N SPST Cable Mount Bulk - Bulk (Alt: SPVQ4H1300) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
36545737
|
Verical | Switch Detector N.O. SPST Lever Wire Lead 0.1A 12VDC Screw Mount Min Qty: 38 Package Multiple: 1 | Americas - 360 |
|
$1.8184 / $2.0181 | Buy Now |
DISTI #
36545697
|
Verical | Switch Detector N.O. SPST Lever Wire Lead 0.1A 12VDC Screw Mount Min Qty: 38 Package Multiple: 1 | Americas - 130 |
|
$1.8753 / $2.0181 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 360 |
|
$1.3300 / $1.4300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 130 |
|
$1.3300 / $1.4300 | Buy Now |