Part Details for SPVQ361700 by Alpine Electronics (Asia) Ltd
Overview of SPVQ361700 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ361700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ361700
|
Avnet Americas | Electromechanical Switch Detect Switch Bulk - Bulk (Alt: SPVQ361700) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$2.5668 | Buy Now |
DISTI #
688-SPVQ361700
|
Mouser Electronics | Detector Switches 0.1 Amp at 12 Volts 0.5 N RoHS: Compliant | 173 |
|
$2.3400 / $4.3500 | Buy Now |
DISTI #
36545897
|
Verical | Switch Detector N.O. SPST Button Wire Lead 0.1A 12VDC Screw Mount Bulk Min Qty: 24 Package Multiple: 1 | Americas - 330 |
|
$2.8397 / $3.2929 | Buy Now |
DISTI #
SPVQ361700
|
Avnet Americas | Electromechanical Switch Detect Switch Bulk - Bulk (Alt: SPVQ361700) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$2.5668 | Buy Now |
DISTI #
SPVQ361700
|
Avnet Abacus | Electromechanical Switch Detect Switch Bulk (Alt: SPVQ361700) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 18 |
|
$2.0600 / $3.2430 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 330 |
|
$2.0600 / $3.2430 | Buy Now |