SPVQ352100
Description: Snap Acting/Limit Switch,

Overview of SPVQ352100 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPVQ352100 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Lead time: 20 Weeks Container: Bulk 0
Bulk
  • 672 $1.9600
$1.9600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 168 $2.9300
  • 336 $2.2000
  • 504 $2.0500
  • 672 $2.0100
$2.0100 / $2.9300 Buy Now
LCSC Limit Switches ROHS 143
  • 1 $2.8677
  • 10 $2.7390
  • 30 $2.6620
  • 100 $2.2788
  • 500 $2.2427
  • 1,000 $2.2270
$2.2270 / $2.8677 Buy Now

CAD Models for SPVQ352100 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPVQ352100 by Alps Alpine Co Ltd

SPVQ352100
Alps Alpine Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPS ALPINE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
28 Weeks
Actuator Travel
5.85 mm
Body Breadth
5.8 mm
Body Height
12 mm
Body Length or Diameter
13 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@12VDC
Contact Resistance
1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
500VAC V
Electrical Life
300000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
3 N
Operating Position
0.469 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; BULK
Pre-Travel-Max
2.05 mm
Sealing
WATER PROOF
Solderability
HAND
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
WIRE
Want to compare parts?
  1. SPVQ352100
    Alps Alpine Co Ltd
    Snap Acting/Limit Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPVQ352100 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPVQ352100 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of SPVQ352100 would you like to use for your alert(s)?
  • Please alert me when SPVQ352100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPVQ352100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPVQ352100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPVQ352100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPVQ352100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPVQ352100 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: