Part Details for SPVQ331800 by Alps Alpine Co Ltd
Overview of SPVQ331800 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPVQ331800
SPVQ331800 CAD Models
SPVQ331800 Part Data Attributes
|
SPVQ331800
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVQ331800
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 16VDC, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 8.35 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@16VDC | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |