SPVQ331200
Description: Snap Acting/Limit Switch, SPDT, 0.3A, 16VDC, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-straight,

Overview of SPVQ331200 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPVQ331200 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1,300 $2.6320
  • 2,600 $1.3930
  • 3,900 $0.9800
  • 5,200 $0.9610
$0.9610 / $2.6320 Buy Now
DISTI # SPVQ331200
Relay Specialties Detector Switch, Rating (max.) Min Qty: 1 0
RFQ

CAD Models for SPVQ331200 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPVQ331200 by Alps Alpine Co Ltd

SPVQ331200
Alps Alpine Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPS ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
SIMULATED ROLLER
Body Breadth
5.7912 mm
Body Height
8.8392 mm
Body Length or Diameter
13.0048 mm
Contact Current(DC)-Max
0.3 A
Contact (DC) Max Rating R Load
0.3A@16VDC
Contact Resistance
1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
16 V
Electrical Life
1200000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
3.0024 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
3
Surface Mount
NO
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Length
0.13 inch
Termination Type
SOLDER
Want to compare parts?
  1. SPVQ331200
    Alps Alpine Co Ltd
    Snap Acting/Limit Switch, SPDT, 0.3A, 16VDC, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-straight,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPVQ331200 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPVQ331200 by Alps Alpine Co Ltd

  • Please alert me when SPVQ331200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPVQ331200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPVQ331200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPVQ331200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPVQ331200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPVQ331200 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: