Part Details for SPVQ130200 by Alps Alpine Co Ltd
Overview of SPVQ130200 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SPVQ130200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ130200
|
TME | Switch: detecting, Pos: 2, SPDT, 0.1A/12VDC, Leads: for PCB, THT, 2N Min Qty: 2400 | 0 |
|
$1.6800 | RFQ |
DISTI #
SPVQ130200
|
Relay Specialties | Detector Switch, Rating (max.) Min Qty: 1 | 0 |
|
RFQ |
Part Details for SPVQ130200
SPVQ130200 CAD Models
SPVQ130200 Part Data Attributes
|
SPVQ130200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVQ130200
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, 0.1A, 12VDC, Solder Terminal, Leaf Lever Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.222 inch | |
Actuator Type | LEAF LEVER | |
Body Breadth | 5.7912 mm | |
Body Height | 3.429 mm | |
Body Length or Diameter | 13.3096 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 5.8992 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER |