Part Details for SPVM110200 by Alpine Electronics (Asia) Ltd
Overview of SPVM110200 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVM110200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7147
|
Newark | Detect Switch, Spst, 0.001A, 5V, Smd Rohs Compliant: Yes |Alps Alpine SPVM110200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5075 |
|
$0.7880 / $1.1500 | Buy Now |
DISTI #
4809-SPVM110200CT-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.001A 5V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5868 In Stock |
|
$0.5479 / $1.1400 | Buy Now |
DISTI #
SPVM110200
|
Avnet Americas | Electromechanical Switch Detect Switch SP 0.001A T/R - Tape and Reel (Alt: SPVM110200) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 | Buy Now |
DISTI #
688-SPVM110200
|
Mouser Electronics | Detector Switches BI-DIR NO LUG 40.8gf RoHS: Compliant | 1424 |
|
$0.6330 / $1.1000 | Buy Now |
DISTI #
65662223
|
Verical | Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R Min Qty: 84 Package Multiple: 1 | Americas - 2950 |
|
$0.8454 / $1.0188 | Buy Now |
DISTI #
SPVM110200
|
Avnet Americas | Electromechanical Switch Detect Switch SP 0.001A T/R - Tape and Reel (Alt: SPVM110200) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 | Buy Now |
DISTI #
SPVM110200
|
Avnet Abacus | Electromechanical Switch Detect Switch SP 0.001A T/R - Tape and Reel (Alt: SPVM110200) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2950 |
|
$0.4800 / $3.3400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 58 |
|
$0.4800 / $3.3400 | Buy Now |