Part Details for SPVE110900 by Alps Alpine Co Ltd
Overview of SPVE110900 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVE110900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 4400 Container: Reel | 0Reel |
|
$0.6430 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R RoHS: Compliant |
1902 In Stock |
|
$0.6060 / $0.7400 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R RoHS: Compliant |
1902 In Stock |
|
$0.6060 / $0.7400 | Buy Now |
Part Details for SPVE110900
SPVE110900 CAD Models
SPVE110900 Part Data Attributes:
|
SPVE110900
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVE110900
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 3.6mm, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 32 Weeks | |
Actuator Travel | 3.6 mm | |
Body Breadth | 3 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 3.4 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |