Part Details for SPVE110900 by Alpine Electronics (Asia) Ltd
Overview of SPVE110900 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVE110900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SPVE110900CT-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.1A 30V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6497 In Stock |
|
$1.2611 / $2.5000 | Buy Now |
DISTI #
SPVE110900
|
Avnet Americas | Electromechanical Switch Detect Switch SP 0.1A T/R - Tape and Reel (Alt: SPVE110900) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8676 | Buy Now |
DISTI #
688-SPVE110900
|
Mouser Electronics | Detector Switches 4.8mm HEIGHT 30gf RoHS: Compliant | 0 |
|
$1.2000 / $1.2300 | Order Now |
DISTI #
SPVE110900
|
Avnet Abacus | Electromechanical Switch Detect Switch SP 0.1A T/R - Tape and Reel (Alt: SPVE110900) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 234 |
|
$0.7910 / $1.0210 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2225 |
|
$0.7910 / $1.0210 | Buy Now |