Part Details for SPT9713BIP by Fairchild Semiconductor Corporation
Overview of SPT9713BIP by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT9713BIP
SPT9713BIP CAD Models
SPT9713BIP Part Data Attributes:
|
SPT9713BIP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT9713BIP
Fairchild Semiconductor Corporation
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 2 V | |
Analog Output Voltage-Min | -1.2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.53 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Settling Time-Nom (tstl) | 0.013 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.53 mm |
Alternate Parts for SPT9713BIP
This table gives cross-reference parts and alternative options found for SPT9713BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT9713BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT9713BIP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PQCC28, PLASTIC, LCC-28 | TOKO Inc | SPT9713BIP vs SPT9713BIP |