Part Details for SPT7710BIG by Fairchild Semiconductor Corporation
Overview of SPT7710BIG by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SPT7710BIG
SPT7710BIG CAD Models
SPT7710BIG Part Data Attributes:
|
SPT7710BIG
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT7710BIG
Fairchild Semiconductor Corporation
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, ECL, CPGA46, PGA-46
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA46,9X9 | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | ||
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.008 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CPGA-P46 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Linearity Error-Max (EL) | 0.3711% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA46,9X9 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Sample Rate | 150 MHz | |
Seated Height-Max | 3.71 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 22.86 mm |