Part Details for SPS420 by Hutson Industries
Overview of SPS420 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPS420
SPS420 CAD Models
SPS420 Part Data Attributes
|
SPS420
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
SPS420
Hutson Industries
Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for SPS420
This table gives cross-reference parts and alternative options found for SPS420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPS420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1845 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-48 | Semitronics Corp | SPS420 vs 2N1845 |
C354D | Silicon Controlled Rectifier, 274.75A I(T)RMS, 250000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | SPS420 vs C354D |
MCR230D | 25A, 400V, SCR, CASE 263-04, 2 PIN | Motorola Mobility LLC | SPS420 vs MCR230D |
NTE5360 | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 1 Element, TO-48, | NTE Electronics Inc | SPS420 vs NTE5360 |
C354M | Silicon Controlled Rectifier, 274.75A I(T)RMS, 250000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | SPS420 vs C354M |
2N1845 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 150V V(DRM), 1 Element, TO-48 | Loras Industries Inc | SPS420 vs 2N1845 |
2N3658 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 1 Element, TO-48 | Loras Industries Inc | SPS420 vs 2N3658 |
C355M | Silicon Controlled Rectifier, 274.75A I(T)RMS, 250000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | SPS420 vs C355M |
2N3658 | 35A, 400V, SCR, TO-48 | STMicroelectronics | SPS420 vs 2N3658 |
N018RH04 | Silicon Controlled Rectifier, 32.97A I(T)RMS, 21000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48 | IXYS Corporation | SPS420 vs N018RH04 |