Part Details for C354D by Powerex Power Semiconductors
Overview of C354D by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C354D
C354D CAD Models
C354D Part Data Attributes
|
C354D
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C354D
Powerex Power Semiconductors
Silicon Controlled Rectifier, 274.75A I(T)RMS, 250000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, T62, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | T62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 17 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 274.75 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for C354D
This table gives cross-reference parts and alternative options found for C354D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C354D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3658 | 35A, 400V, SCR, TO-48 | STMicroelectronics | C354D vs 2N3658 |
2N1849 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-48 | Loras Industries Inc | C354D vs 2N1849 |
2N3658 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 1 Element, TO-48 | Loras Industries Inc | C354D vs 2N3658 |
2N1849 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, | Semitronics Corp | C354D vs 2N1849 |
C355A | Silicon Controlled Rectifier, 274.75A I(T)RMS, 250000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | C354D vs C355A |
C385M | Silicon Controlled Rectifier, 392.5A I(T)RMS, 500000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | C354D vs C385M |
MCR3935-6A | 35A, 400V, SCR | Motorola Mobility LLC | C354D vs MCR3935-6A |
N018RH04 | Silicon Controlled Rectifier, 32.97A I(T)RMS, 21000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48 | IXYS Corporation | C354D vs N018RH04 |
NTE5506 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, | NTE Electronics Inc | C354D vs NTE5506 |
C385A | Silicon Controlled Rectifier, 392.5A I(T)RMS, 500000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | C354D vs C385A |