Part Details for SPPW810203 by Alpine Electronics (Asia) Ltd
Overview of SPPW810203 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPW810203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688-SPPW810203
|
Mouser Electronics | Detector Switches 6.55mm HEIGHT 30.6gf RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
C1S111900037190
|
Chip1Stop | Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 410 |
|
$0.3730 / $0.4390 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 23 |
|
$0.7230 / $1.0980 | Buy Now |