Part Details for SPPW810201-PD/SAMPLES by Alpine Electronics (Asia) Ltd
Results Overview of SPPW810201-PD/SAMPLES by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPPW810201-PD/SAMPLES Information
SPPW810201-PD/SAMPLES by Alpine Electronics (Asia) Ltd is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
C324B | Coilcraft Inc | Designer's Kit, 0603CS chip inductors, 5% tol, RoHS |
Price & Stock for SPPW810201-PD/SAMPLES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPPW810201-PDS
|
Avnet Abacus | Detector Switches Reflowh655 (Alt: SPPW810201-PDS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |