Part Details for SPPB120200 by Alps Alpine Co Ltd
Overview of SPPB120200 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPB120200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2750 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk RoHS: Compliant |
65 In Stock |
|
$0.2638 / $0.3771 | Buy Now |
|
CHIPMALL.COM LIMITED | 2000 |
|
$0.6544 / $0.6774 | Buy Now | |
|
Master Electronics | Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk RoHS: Compliant |
65 In Stock |
|
$0.2638 / $0.3771 | Buy Now |
DISTI #
SPPB120200
|
Relay Specialties | Detector Switch, Rating (max.) Min Qty: 1 | 0 |
|
$0.3700 / $0.6400 | RFQ |
Part Details for SPPB120200
SPPB120200 CAD Models
SPPB120200 Part Data Attributes
|
SPPB120200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPB120200
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Horizontal, 0.1A, 30VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.102 inch | |
Actuator Travel | 4.1 mm | |
Actuator Type | PUSH TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 7.65 mm | |
Bushing Length | 0.039 inch | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 2 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.35 N | |
Operating Position | 0.258 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; BULK | |
Pre-Travel-Max | 2.15 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |