Part Details for SPPB110300 by Alpine Electronics (Asia) Ltd
Overview of SPPB110300 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPB110300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7140
|
Newark | Detect Switch, Spst-No, 0.1A, 30V, Qc Rohs Compliant: Yes |Alps Alpine SPPB110300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $1.1800 | Buy Now |
DISTI #
SPPB110300
|
Avnet Americas | Electromechanical Switch Detect Switch SP 0.1A Bulk - Bulk (Alt: SPPB110300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2596 | Buy Now |
DISTI #
688-SPPB110300
|
Mouser Electronics | Detector Switches VERTICAL 35.7SOLDER RoHS: Compliant | 904 |
|
$0.5830 / $1.2100 | Buy Now |
DISTI #
64033236
|
Verical | Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk Min Qty: 105 Package Multiple: 1 | Americas - 233 |
|
$0.7822 | Buy Now |
DISTI #
SPPB110300
|
Avnet Abacus | Electromechanical Switch Detect Switch SP 0.1A Bulk (Alt: SPPB110300) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900036562
|
Chip1Stop | Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 502 |
|
$0.3780 / $0.5450 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 233 |
|
$0.4790 / $1.1260 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 20 |
|
$0.4790 / $1.1260 | Buy Now |