Part Details for SPM10054T-3R3M-HZ by TDK Corporation
Overview of SPM10054T-3R3M-HZ by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for SPM10054T-3R3M-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5211
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shld, 16.2A, Inductance:3.3Μh, Rms Current (Irms):16.2A, Inductor Construction:Shielded, Saturation Current (Isat):10.2A, Product Range:Spm-Hz Series, Power Inductor Case:10.7Mm X 10Mm X 5.4Mm, Dc Rohs Compliant: Yes |Tdk SPM10054T-3R3M-HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $2.2800 | Buy Now |
DISTI #
445-180248-1-ND
|
DigiKey | FIXED IND 3.3UH 16.2A 7.81 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1473 In Stock |
|
$0.9625 / $2.2800 | Buy Now |
DISTI #
SPM10054T-3R3M-HZ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 16.2 A, Shielded, 10.2 A, 10.7mm x 10mm x 5.4mm - Tape and Reel (Alt: SPM10054T-3R3M-HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9394 | Buy Now |
DISTI #
810-SPM10054T-3R3HZ
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 7.81mOhms AEC-Q200 RoHS: Compliant | 987 |
|
$1.0700 / $2.3300 | Buy Now |
DISTI #
E02:0323_13023249
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 16.2A 0.00781Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2426 | Europe - 1500 |
|
$0.9682 / $1.2051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9630 | Buy Now |
DISTI #
83145873
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 16.2A 0.00781Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2426 | Americas - 1496 |
|
$0.9620 / $1.1974 | Buy Now |
DISTI #
SPM10054T-3R3M-HZ
|
TTI | Power Inductors - SMD 3.3uH 20% 7.81mOhms AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9600 / $0.9800 | Buy Now |
DISTI #
SPM10054T-3R3M-HZ
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 16.2 A, Shielded, 10.2 A, 10.7mm x 10mm x 5.4mm (Alt: SPM10054T-3R3M-HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SPM10054T-3R3M-HZ
SPM10054T-3R3M-HZ CAD Models
SPM10054T-3R3M-HZ Part Data Attributes
|
SPM10054T-3R3M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10054T-3R3M-HZ
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.00781 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 16.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |