Part Details for SPF-500-LC by L-com Inc
Overview of SPF-500-LC by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPF-500-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2992
|
Newark | Low Loss Spf-500 Rated Corrugated Coax Cable With |L-Com SPF-500-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.4000 | Buy Now |
DISTI #
73606186
|
RS | Low Loss Superflexible Corrugated SPF-500 Fire Rated Coax Cable with Black FRP- | L-com SPF-500-LC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 | RFQ |
|
Onlinecomponents.com | Low Loss SPF-500 Rated Corrugated Coax Cable with | 0 |
|
$4.6100 / $7.0100 | Buy Now |
DISTI #
SPF-500-LC
|
L-com US | SPF-500-LC coax cable from L-com is one of several radio frequency coaxial cable types specifically stocked to be ready for quick shipment. Times Microwave SPF-500-LC coax cable, available at L-com, is manufactured in a helically corrugated, superflexible design and has a 50 Ohm impedance. This low loss corrugated coax cable SPF-500-LC is constructed with a 0.545 inch diameter and BK FRPE jacket. The FRPE makes this cable type perfect for CMR riser rated applications. SPF-500-LC corrugated 50 Ohm coax cable with FRPE jacket is rated for a 6 GHz maximum operating frequency. This coaxial cable is built with a Copper outer conductor and RF shielding of 100 dB. L-com SPF-500-LC coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave SPF-500-LC coax cable specs for this wire can be found on its RF coax cable SPF-500-LC datasheet. SPF-500-LC cable is part of more than one million RF and microwave parts in stock at L-com. This Times Microwave low loss SPF-500-LC coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable products that ship same-day from our warehouse as with the rest of our other RF/microwave components. Min Qty: 1 Package Multiple: 1 | 100 |
|
$5.4000 | Buy Now |