Part Details for SPE-1630 by Hanwha Techwin America
Results Overview of SPE-1630 by Hanwha Techwin America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPE-1630 Information
SPE-1630 by Hanwha Techwin America is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0B5010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 0.5m | |
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m |
Price & Stock for SPE-1630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16 CHANNEL ENCODER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |