Part Details for SPD242401 by Carlo Gavazzi Holding AG
Results Overview of SPD242401 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPD242401 Information
SPD242401 by Carlo Gavazzi Holding AG is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPD242401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0708
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 240W, 10A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$502.8600 / $578.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 24 VDC - 10 A RoHS: Compliant |
10 On Order |
|
$559.9400 / $614.8900 | Buy Now |
|
Master Electronics | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 24 VDC - 10 A RoHS: Compliant |
10 On Order |
|
$559.9400 / $614.8900 | Buy Now |