Part Details for SPD100G by Smartec BV
Overview of SPD100G by Smartec BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7270
|
Newark | Pressure Sensor, 0-650Kpa, Dip-6, Pressure Type:Gauge, Sensitivity, V/P:-, Operating Pressure Min:0Kpa, Operating Pressure Max:650Kpa, Supply Voltage Min:0V, Supply Voltage Max:10V, Sensor Case Style:Dip, No. Of Pins:6Pins, Operatingrohs Compliant: Yes |Smartec SPD100G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $5.7600 | Buy Now |