-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3758
|
Newark | Mosfet, P Channel, 60V, 8.83A, Dpak, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:8.83A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:6.2V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon SPD08P06PGBTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52018 |
|
$0.2870 | Buy Now |
DISTI #
SPD08P06PGBTMA1CT-ND
|
DigiKey | MOSFET P-CH 60V 8.83A TO252-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8755 In Stock |
|
$0.3331 / $0.8900 | Buy Now |
DISTI #
SPD08P06PGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 60V 8.83A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: SPD08P06PGBTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 / $0.3665 | Buy Now |
DISTI #
47W3758
|
Avnet Americas | Trans MOSFET P-CH 60V 8.83A 3-Pin(2+Tab) TO-252 - Bulk (Alt: 47W3758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4976 Partner Stock |
|
$0.4070 / $0.8530 | Buy Now |
DISTI #
726-SPD08P06PGBTMA1
|
Mouser Electronics | MOSFET P-Ch -60V -8.8A DPAK-2 RoHS: Compliant | 99661 |
|
$0.3330 / $0.7600 | Buy Now |
DISTI #
V72:2272_06384823
|
Arrow Electronics | Trans MOSFET P-CH 60V 8.83A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2040 |
|
$0.3162 / $0.6650 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 300 mOhm 10 nC SIPMOS® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1910 / $0.2050 | Buy Now |
DISTI #
SPD08P06PGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 60V 8.83A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: SPD08P06PGBTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 / $0.3665 | Buy Now |
DISTI #
47W3758
|
Avnet Americas | Trans MOSFET P-CH 60V 8.83A 3-Pin(2+Tab) TO-252 - Bulk (Alt: 47W3758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4976 Partner Stock |
|
$0.4070 / $0.8530 | Buy Now |
DISTI #
SPD08P06PGBTMA1
|
TME | Transistor: P-MOSFET, unipolar, -60V, -8.8A, 42W, PG-TO252-3 Min Qty: 1 | 0 |
|
$0.4890 / $1.0550 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPD08P06PGBTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD08P06PGBTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8.8 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 35.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPD08P06PGBTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD08P06PGBTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP08P06PHXK | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPD08P06PGBTMA1 vs SPP08P06PHXK |
SPB08P06PGAT | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN-FREE, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPD08P06PGBTMA1 vs SPB08P06PGAT |
SFI2955TU | Power Field-Effect Transistor, 9.4A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | SPD08P06PGBTMA1 vs SFI2955TU |
SPP08P06PHXKSA1 | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPD08P06PGBTMA1 vs SPP08P06PHXKSA1 |
SPB08P06PG | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN-FREE, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPD08P06PGBTMA1 vs SPB08P06PG |