Datasheets
SPC5602BK0VLL6 by: NXP Semiconductors

RISC Microcontroller

Part Details for SPC5602BK0VLL6 by NXP Semiconductors

Overview of SPC5602BK0VLL6 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for SPC5602BK0VLL6

Part # Distributor Description Stock Price Buy
DISTI # 11AC3924
Newark 32Bit 256Kf 100Ld 64Mhz/ Tray Rohs Compliant: Yes |Nxp SPC5602BK0VLL6 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $10.5900
  • 500 $10.2900
$10.2900 / $10.5900 Buy Now
DISTI # SPC5602BK0VLL6-ND
DigiKey IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 450 $10.5002
$10.5002 Buy Now
DISTI # SPC5602BK0VLL6
Avnet Americas MCU 32-Bit SPC e200z0 RISC 256KB Flash 100-Pin LQFP - Trays (Alt: SPC5602BK0VLL6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 450 $10.0548
  • 900 $9.8280
  • 1,800 $9.6012
  • 2,700 $9.3744
  • 3,600 $9.1476
$9.1476 / $10.0548 Buy Now
DISTI # 841-SPC5602BK0VLL6
Mouser Electronics 32-bit Microcontrollers - MCU 32bit 256kF 100LD 64Mhz RoHS: Compliant 0
  • 450 $9.4800
$9.4800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray 0
Tray
  • 450 $11.6400
$11.6400 Buy Now
Rochester Electronics MPC5602B - BOLERO 512K-NXP 32-bit MCU, e200 Power Architecture core, 256KB Flash RoHS: Compliant Status: Active Min Qty: 1 178
  • 1 $10.5000
  • 25 $10.2900
  • 100 $9.8700
  • 500 $9.4500
  • 1,000 $8.9300
$8.9300 / $10.5000 Buy Now
DISTI # SPC5602BK0VLL6
Avnet Silica MCU 32-Bit SPC e200z0 RISC 256KB Flash 100-Pin LQFP (Alt: SPC5602BK0VLL6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SPC5602BK0VLL6
EBV Elektronik MCU 32-Bit SPC e200z0 RISC 256KB Flash 100-Pin LQFP (Alt: SPC5602BK0VLL6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

Part Details for SPC5602BK0VLL6

SPC5602BK0VLL6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPC5602BK0VLL6 Part Data Attributes

SPC5602BK0VLL6 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SPC5602BK0VLL6 NXP Semiconductors RISC Microcontroller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description LQFP-100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 16 Weeks
Has ADC YES
Additional Feature IT ALSO OPERATES IN 5V SUPPLY VOLTAGE
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family E200Z0
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 34
Number of I/O Lines 79
Number of Serial I/Os 5
Number of Terminals 100
Number of Timers 28
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 24576
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 64 MHz
Supply Current-Max 125 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5602BK0VLL6 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5602BK0VLL6 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SPC5602BK0VLL6 would you like to use for your alert(s)?
  • Please alert me when SPC5602BK0VLL6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5602BK0VLL6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5602BK0VLL6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5602BK0VLL6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5602BK0VLL6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5602BK0VLL6 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: