Part Details for SPC5200CBV400R2 by NXP Semiconductors
Overview of SPC5200CBV400R2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5200CBV400R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 3500 |
|
$36.8800 | RFQ |
Part Details for SPC5200CBV400R2
SPC5200CBV400R2 CAD Models
SPC5200CBV400R2 Part Data Attributes:
|
SPC5200CBV400R2
NXP Semiconductors
Buy Now
|
Compare Parts:
SPC5200CBV400R2
NXP Semiconductors
400MHz, MICROPROCESSOR, PBGA272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SPC5200CBV400R2
This table gives cross-reference parts and alternative options found for SPC5200CBV400R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5200CBV400R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV5000267BS | RISC Microprocessor, 64-Bit, 267MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | SPC5200CBV400R2 vs IDT79RV5000267BS |
NR5000LBG-180 | RISC Microprocessor, 64-Bit, 180MHz, MOS, PBGA272, BGA-272 | NKK Switches | SPC5200CBV400R2 vs NR5000LBG-180 |
UPD30550F2-300-NN1 | IC,MICROPROCESSOR,64-BIT,CMOS,BGA,272PIN,PLASTIC | Renesas Electronics Corporation | SPC5200CBV400R2 vs UPD30550F2-300-NN1 |
79RV5000180BS272 | RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | SPC5200CBV400R2 vs 79RV5000180BS272 |
UPD30500AS2-266 | RISC Microprocessor, 64-Bit, 266MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | SPC5200CBV400R2 vs UPD30500AS2-266 |
UPD30500BS2-300 | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | SPC5200CBV400R2 vs UPD30500BS2-300 |
IDT79RV5000-200BS | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | SPC5200CBV400R2 vs IDT79RV5000-200BS |
MPC5200CBV266B | 266 MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | SPC5200CBV400R2 vs MPC5200CBV266B |
STP1100BGA-100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA272, PLASTIC, BGA-272 | Sun Microsystems Inc | SPC5200CBV400R2 vs STP1100BGA-100 |
SPC5200CBV400R2 | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | Freescale Semiconductor | SPC5200CBV400R2 vs SPC5200CBV400R2 |