Part Details for SPC-0603-100 by Micro Electronics Corporation
Overview of SPC-0603-100 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC-0603-100
SPC-0603-100 CAD Models
SPC-0603-100 Part Data Attributes:
|
SPC-0603-100
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SPC-0603-100
Micro Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for SPC-0603-100
This table gives cross-reference parts and alternative options found for SPC-0603-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC-0603-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI100162F3030L | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, | PCA Electronics Inc | SPC-0603-100 vs EPI100162F3030L |
SPC-0602-100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | Micro Electronics Corporation | SPC-0603-100 vs SPC-0602-100 |
SPC-0703-100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | Micro Electronics Corporation | SPC-0603-100 vs SPC-0703-100 |
SPC-0605-100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | Micro Electronics Corporation | SPC-0603-100 vs SPC-0605-100 |
SQC575047T-100M-HF | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, HALOGEN FREE | YAGEO Corporation | SPC-0603-100 vs SQC575047T-100M-HF |
SIWC75-100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | SPC-0603-100 vs SIWC75-100 |
1676963-1 | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | SPC-0603-100 vs 1676963-1 |