SPC-0603-100 vs SQC575047T-100M-HF feature comparison

SPC-0603-100 Micro Electronics Corporation

Buy Now Datasheet

SQC575047T-100M-HF YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO ELECTRONICS LTD YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.08 Ω 0.093 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 1.68 A 1.7 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.01 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Special Feature DCR IS MEASURED AT 40% TOLERANCE

Compare SPC-0603-100 with alternatives

Compare SQC575047T-100M-HF with alternatives