Part Details for SPACER-M2.5X18.7REVA-5 by RAF Electronic Hardware
Results Overview of SPACER-M2.5X18.7REVA-5 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPACER-M2.5X18.7REVA-5 Information
SPACER-M2.5X18.7REVA-5 by RAF Electronic Hardware is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985IM5X-1.8/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120IM5X-1.8/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LP2985AIM5X-1.8/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Price & Stock for SPACER-M2.5X18.7REVA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFSPACER-M2.5X18.7REVA-5
|
DB Roberts | 0 |
|
RFQ |