Part Details for SPACER BNS 250 by Schmersal
Overview of SPACER BNS 250 by Schmersal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800BD573005EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2x23Pin, NY6T, 15u\\ Gold, 8.0mm*Stack H=17mm*3.0mm, Color-Black, Bag | |
G800BN556005DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2X40Pin, 15u\\ Gold, NY6T, 8.38mm*Stack H=3.9mm*8.38mm, Color-Black, BAG | |
L77DFE09SOL2A113 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (0.217in), Cnt =0.6mm (0.024in), 09 Socket, Bright Tin Shell, 0.38m (15 in) Gold, A113=Clear Hole Spacer Height 5.5mm |
Price & Stock for SPACER BNS 250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1209
|
Newark | Bns250 Shimplate, Accessory Type:Spacer, For Use With:Bns 250 Series, Product Range:- Rohs Compliant: Yes |Schmersal SPACER BNS 250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $11.1800 | Buy Now |
Part Details for SPACER BNS 250
SPACER BNS 250 CAD Models
SPACER BNS 250 Part Data Attributes
|
SPACER BNS 250
Schmersal
Buy Now
|
Compare Parts:
SPACER BNS 250
Schmersal
|
Samacsys Manufacturer | Schmersal |