Part Details for SPA07N60CFD by Infineon Technologies AG
Overview of SPA07N60CFD by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA07N60CFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8194
|
Newark | Mosfet, N Channel, 650V, 6.6A, To-220Fp-3, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:6.6A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon SPA07N60CFD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 650V 6.6A TO220-FP | 5270 |
|
RFQ |
Part Details for SPA07N60CFD
SPA07N60CFD CAD Models
SPA07N60CFD Part Data Attributes
|
SPA07N60CFD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA07N60CFD
Infineon Technologies AG
Power Field-Effect Transistor, 6.6A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 32 W | |
Pulsed Drain Current-Max (IDM) | 17 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA07N60CFD
This table gives cross-reference parts and alternative options found for SPA07N60CFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA07N60CFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA07N65C3 | Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3 | Infineon Technologies AG | SPA07N60CFD vs SPA07N65C3 |
STF14NM50N | N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package | STMicroelectronics | SPA07N60CFD vs STF14NM50N |
STF8NM60ND | N-channel 600 V, 0.59 Ω, 7 A, FDmesh͐2;2; II Power MOSFET TO-220, TO-220FP, IPAK, DPAK | STMicroelectronics | SPA07N60CFD vs STF8NM60ND |
STF12N65M5 | N-channel 650 V, 0.39 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in TO-220FP package | STMicroelectronics | SPA07N60CFD vs STF12N65M5 |
STF18NM80 | N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-220FP package | STMicroelectronics | SPA07N60CFD vs STF18NM80 |
STF21N65M5 | N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220FP package | STMicroelectronics | SPA07N60CFD vs STF21N65M5 |
FCPF7N60YDTU | Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F, 800-TUBE | onsemi | SPA07N60CFD vs FCPF7N60YDTU |
STF12N50U | 10A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | SPA07N60CFD vs STF12N50U |
LSD07N70 | Power Field-Effect Transistor, 7A I(D), 700V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Xi’an Lonten Renewable Energy Technology Inc | SPA07N60CFD vs LSD07N70 |
STF15NM60N | 14A, 600V, 0.299ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | SPA07N60CFD vs STF15NM60N |